
Dual P-Channel JFET with -20V drain-source breakdown voltage and 500mA continuous drain current. Features 780mΩ maximum drain-source on-resistance and 300mW power dissipation. Surface mount SC package, 1.25mm width, 2mm length, 1mm height, ideal for tape and reel packaging. Operates from -55°C to 150°C, lead-free and RoHS compliant.
Onsemi FDG6318PZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | -500mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 780MR |
| Element Configuration | Dual |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 85.4pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6318PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
