
N-channel MOSFET, 25V drain-source voltage, 2.7A continuous drain current, and 40mΩ maximum drain-source on-resistance. Features a 425pF input capacitance and 5ns fall time, operating within a -55°C to 175°C temperature range. Surface mountable in a TO-252 package, this RoHS compliant component offers 18W maximum power dissipation.
Onsemi FDD8750 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 425pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 18W |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.