N-Channel PowerTrench® MOSFET 60 V, 25 A, 15 mΩ, TO-252 3L (DPAK), 2500-REEL
Onsemi FDD86581-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDD86581-F085 to view detailed technical specifications.
No datasheet is available for this part.