
N-Channel PowerTrench® MOSFET, 30V Vds, 84A continuous drain current, and 5mΩ Rds On. Features a TO-252-3 surface mount package, 83W max power dissipation, and operates from -55°C to 175°C. Includes 3.845nF input capacitance and fast switching times with 15ns turn-on delay and 36ns fall time. RoHS compliant and lead-free.
Onsemi FDD6688 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6688 to view detailed technical specifications.
No datasheet is available for this part.