
N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 50A Continuous Drain Current, and 8.8mΩ Drain-Source On-Resistance. Features fast switching with 11ns turn-on delay and 13ns fall time. Packaged in TO-252-3 for surface mounting, this RoHS compliant component operates from -55°C to 175°C.
Onsemi FDD6296 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.8MR |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 8.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6296 to view detailed technical specifications.
No datasheet is available for this part.
