
P-Channel MOSFET, -40V Drain-Source Breakdown Voltage, -14A Current Rating, and 44mΩ Drain-Source On Resistance. This single-element, surface-mount transistor features a TO-252 package, 6.7A continuous drain current, and a maximum power dissipation of 42W. With a nominal gate-source voltage of -1.6V, it offers fast switching speeds with turn-on delay of 6ns and fall time of 7ns. Operating from -55°C to 150°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi FDD4243 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -14A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 44MR |
| Dual Supply Voltage | -40V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 44mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -40V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD4243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
