Onsemi FDD4243_F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD4243_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
