N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 50A continuous drain current. This surface-mount component offers a low 10.5mΩ Rds On (max) and 135W power dissipation. Key specifications include 8ns turn-on delay, 32ns fall time, and 1.84nF input capacitance. Packaged in TO-252AA, this RoHS compliant device operates from -55°C to 175°C.
Onsemi FDD10AN06A0 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Current | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.84nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD10AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
