
P-Channel PowerTrench® MOSFET, logic level, featuring a -30V drain-source breakdown voltage and a continuous drain current of 3.6A. Offers a low drain-source on-resistance of 75mΩ at a Vgs of 10V. This single-element JFET is housed in a SOT-23-6 surface-mount package, with a maximum power dissipation of 1.6W and operating temperatures from -55°C to 150°C. Key switching parameters include a turn-on delay time of 6ns and a fall time of 13ns.
Onsemi FDC654P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 75MR |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 298pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -30V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC654P to view detailed technical specifications.
No datasheet is available for this part.
