This 6-channel ceramic network capacitor is rated for 100VDC with a 5% tolerance and 470pF capacitance. It has a dielectric of C0G and is constructed from ceramic material. The capacitor is available in a SIP package with a 7-pin terminal configuration and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a temperature range of -55 to 125 degrees Celsius.
TT C74471JCG1 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C74471JCG1 to view detailed technical specifications.
No datasheet is available for this part.