Dual N & P Channel Digital FET, 25V, 3000-REEL. Features 25V Drain to Source Breakdown Voltage and 450mR Drain-source On Resistance. Continuous Drain Current is 460mA with a Current Rating of 680mA. Operates from -55°C to 150°C with a 900mW Max Power Dissipation. Packaged in SOT-23-6 for surface mounting.
Onsemi FDC6321C technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 460mA |
| Current Rating | 680mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 450mR |
| Dual Supply Voltage | 25V |
| Fall Time | 9ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6321C to view detailed technical specifications.
No datasheet is available for this part.
