
Capacitive sensing interface IC with 4 channels, operating from a 2.7V to 3.6V supply. Features an I2C interface and a maximum operating temperature of 125°C. This automotive-grade component is housed in a 12-pin WSON EP package with a 4mm x 4mm footprint.
Texas Instruments FDC2212DNTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2212DNTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.