Evaluation board featuring a 3.3V operating supply voltage, designed for capacitive sensing applications. This module utilizes an I2C interface for communication and operates within a temperature range of -40°C to 85°C. It serves as a development tool for exploring capacitive-to-digital conversion technology.
Texas Instruments FDC1004EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FDC1004EVM to view detailed technical specifications.
No datasheet is available for this part.
