
Automotive-grade Capacitance to Digital Converter featuring 4 channels and a 24-bit resolution. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Supports a sampling rate of 0.4ksps and offers a wide operating temperature range from -40°C to 125°C. Packaged in a 10-pin VSSOP (S-PDSO-G10) with dual terminal positions, measuring 3mm x 3mm.
Texas Instruments FDC1004DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC1004DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.