The TAZE685J010LSSB0023 is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 1 and is constructed with a flat design. This component is suitable for surface mount applications and has a high reliability rating. It operates within a temperature range of -55°C to 125°C.
AVX TAZE685J010LSSB0023 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE685J010LSSB0023 to view detailed technical specifications.
No datasheet is available for this part.