
N-Channel Power MOSFET, UniFET™ Ultra FRFET™ series, featuring a 300V drain-to-source breakdown voltage and 38A continuous drain current. This surface-mount device in a D2PAK package offers a low 120mΩ Rds(on) and 313W maximum power dissipation. Optimized for fast switching with turn-on delay of 33ns and fall time of 62ns, it operates from -55°C to 150°C. RoHS compliant and lead-free, supplied on an 800-piece tape and reel.
Onsemi FDB38N30U technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 103mR |
| Drain to Source Voltage (Vdss) | 300V |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 3.34nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 313W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 133ns |
| Turn-On Delay Time | 33ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB38N30U to view detailed technical specifications.
No datasheet is available for this part.
