
The FDB3632-SB82115 is a surface mount MOSFET packaged in a TO-263 D2PAK with a gull-wing lead shape. It has a maximum package length of 10.67mm, width of 9.65mm, and height of 4.83mm. The seated plane height is 5.08mm. The package is made of plastic and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi FDB3632-SB82115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB3632-SB82115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDB3632-SB82115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.