N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 80A continuous drain current. This surface mount component offers a low 5mΩ maximum drain-source resistance and 245W maximum power dissipation. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching speeds with turn-on delay of 16ns and fall time of 29ns. Packaged in TO-263-3, this RoHS compliant device is supplied on tape and reel.
Onsemi FDB050AN06A0 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 245W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 245W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB050AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
