
N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 265A continuous drain current. This single-element MOSFET offers a low 2.4mΩ drain-source on-resistance and a maximum power dissipation of 395W. Designed for surface mounting in a D2PAK package, it operates within a temperature range of -55°C to 175°C. Key electrical characteristics include a 3.5V threshold voltage and 14.885nF input capacitance. This RoHS compliant component is supplied on an 800-piece tape and reel.
Onsemi FDB024N06 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 265A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.4MR |
| Element Configuration | Single |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 14.885nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 395W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 395W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 348ns |
| Turn-On Delay Time | 134ns |
| Weight | 1.762g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB024N06 to view detailed technical specifications.
No datasheet is available for this part.
