Stmicroelectronics FDA450LV technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FDA450LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.