Copper Tin Crimp Terminal, 0AWG, 3/8" Stud, Female
Ring Terminal, Copper, Tin Plated, Straight, Non-Insulated
Quick Disconnect Terminal 14-16AWG Brass F 16.76mm Tin Highland™ Bag
CIR BRKR MAG-HYDR LEVER
IMO PRECISION CONTROLS FD1883 Limit Switch, 600 V, 10 A, 500 V, 10 A
Quick Disconnect Terminal 18-22AWG F Bag
COVER CLIP SCA-2906 ;ROHS COMPLIANT: YES
Ring Terminal, Copper/Tin, 2/0 AWG, M8 Stud
Ring Tongue Terminal (3/0)AWG Copper 54.43mm Tin Loose
HEX KEY L SHAPE 4MM 5.43
Ring Terminal, Copper, Tin Plated, 0-3 AWG, Straight
HEX KEY L SHAPE 6MM 7.01
Copper Crimp Terminal, Tin Plated, 2/0 AWG, 5/16" Stud
HEX KEY L SHAPE 5MM 6.22
HEX KEY L SHAPE 10MM 9.09
INTERNAL ELBOW SCA-2817 ;ROHS COMPLIANT: YES
BLANK END FITTING SCA-2910B ;ROHS COMPLIANT: YES
Copper Ring Terminal, Tin Plated, M6 Stud, 2/0 AWG
Copper Crimp Terminal, 0AWG, M12 Stud, Tin Plated