Onsemi FCBS0650 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCBS0650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
