Stmicroelectronics FC30TR technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FC30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.