
Stmicroelectronics FC30 technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Operating Supply Current | 300uA |
| Output Type | Digital |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
