This SPDT switch features a simulated roller lever actuator style with a maximum current rating of 20 amps at 250 volts AC. The switch has a maximum power rating of 1491.4 watts and a termination style of quick connect. It can be mounted using screws and operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCCL3MT145AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1491.4VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.08N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCCL3MT145AC to view detailed technical specifications.
No datasheet is available for this part.