
This circular cable mount socket features a straight body orientation and a solder cup termination method. It has two contacts and a maximum operating temperature of 125°C. The socket is rated for a maximum voltage of 2450VDC and can operate within a temperature range of -55°C to 125°C.
Amphenol 97-3107A-22-11SZ(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 49.88 |
| Product Diameter (mm) | 40.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2450VDC|1750VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3107A-22-11SZ(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.