DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.7CFM 32dB 40 X 40 X 20mm
NMB Technologies FBK04F12H technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 6.7CFM |
| Maximum Pressure | 64.7Pa |
| Noise Level | 32dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies FBK04F12H to view detailed technical specifications.
No datasheet is available for this part.