The FAN48623UC315X from Onsemi is an industrial-grade IC with a single function, operating within a supply voltage range of 2.5 to 4.5V, with a nominal supply voltage of 3V. It features a JEDEC package code of S-PBGA-B16 and a package type of VFBGA. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in industrial environments and is available in a 1.81mm x 1.81mm package size.
Sign in to ask questions about the Onsemi FAN48623UC315X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN48623UC315X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.81 |
| Length | 1.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48623UC315X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.