Onsemi FAN4174IP5X technical specifications.
| -3db Bandwidth | 3.7MHz |
| Bandwidth | 4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3.7MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 33mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.7MHz |
| Voltage Gain | 102dB |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4174IP5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
