The GS81302T36E-250 is a 144Mb SRAM IC with a 22-bit address bus and an operating supply voltage of 1.8V. It is packaged in a FBGA package and is available in a tray. The IC operates within a temperature range of 0°C to 85°C. It is not radiation hardened and is not RoHS compliant.
GSI GS81302T36E-250 technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 144Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.