Panduit F84-15 technical specifications.
| Type | Ferrules Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 6AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F84-15 to view detailed technical specifications.
No datasheet is available for this part.