ZF Electronics F82YB110 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 16@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 30@ULV |
| Max Power Rating | 1118.55@ULVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 36.7 X 13.97(Rectangular)mm |
Download the complete datasheet for ZF Electronics F82YB110 to view detailed technical specifications.
No datasheet is available for this part.