
Vishay F821K33S3NN63J5R technical specifications.
| Capacitance | 820pF |
| Diameter | 8.5mm |
| Dielectric | Y5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | F |
| Tolerance | 10% |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay F821K33S3NN63J5R to view detailed technical specifications.
No datasheet is available for this part.