The Vishay F1778533K2K0V0 is a film capacitor with a capacitance of 3.3uF, rated for 630VDC and 310VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 110°C and meets the X2 suppression class requirements.
Vishay F1778533K2K0V0 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778533K2K0V0 to view detailed technical specifications.
No datasheet is available for this part.