Vishay F102K43Y5PR6UK7R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay F102K43Y5PR6UK7R to view detailed technical specifications.
No datasheet is available for this part.