Search Results for "f a3901 1 1 26 prysmian group"
Filters
F A3901-1-1-26
Prysmian
Hook-up Wire 26AWG 0.84mm Silver Plated Copper 600VAC 2.5A
Datasheet
Type:
Hook-up Wire
Size:
26
AWG
Maximum Outer Diameter:
0.84
mm
Min Operating Temperature:
-100
°C