Rectangular through-beam photoelectric sensor for precise motion and position detection. Operates within a temperature range of -25 to 55 degrees Celsius, requiring a supply voltage from 10.8 to 26.4 VDC. Features a reliable cable termination for secure integration into automation systems.
Panasonic EX-11EB technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 26.4 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EX-11EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.