This Glenair MWDM4L-9PCBRR5-.150 is a 9-contact micro D-subminiature connector with a PIN contact gender and a right angle body orientation. It features a termination method of solder and a terminal pitch of 0.64. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a black housing color.
Glenair MWDM4L-9PCBRR5-.150 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.