Texas Instruments EVM430-F47197 technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments EVM430-F47197 to view detailed technical specifications.
No datasheet is available for this part.
