
Stmicroelectronics EVAL6230QR technical specifications.
| Lead Free | Contains Lead |
| Operating Supply Voltage | 52V |
| Output Current | 2.8A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6230QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
