
Analog Devices EVAL-ADF4350EB1Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 250MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4350EB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
