Conn Terminal Block 17 POS 5.08mm Solder ST Thru-Hole 13.5A
Amphenol ESLM17200 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 13.5A |
| Depth | 8.2mm |
| Length | 86.96mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | ESLM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.