Search Results for "esh226m250ah4ea kemet corporation"
Filters
ESK226M250AH4EA
Kemet
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 130mA 2000h 85°C Ammo
Datasheet
Through Hole
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-25
Length:
20