Dual unidirectional silicon transient voltage suppressor diodes offer ±30-kV ESD protection with a 3.6-V reverse standoff voltage. Featuring a 4.5-pF capacitance per line, these diodes provide 170 W peak pulse power dissipation and a 25-A surge rating. Operating across a -40°C to 125°C temperature range, the 5-terminal device is ideal for USB and Ethernet applications.
Texas Instruments ESDS312DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 170 |
| Clamping Voltage-Max | 5.5 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESDS312DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.