Unidirectional transient voltage suppressor diode for circuit protection. Features 350W peak reverse power dissipation and a 5V reverse standoff voltage. Offers a minimum breakdown voltage of 6V and a maximum clamping voltage of 32V. Constructed with a single silicon element in a 2-terminal plastic package, operating from -55°C to 150°C.
Micro Commercial Components ESDLC5V0D3-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 32 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDLC5V0D3-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.