Bidirectional transient voltage suppressor diode offering ±5.5V reverse standoff voltage and 7.5V minimum breakdown voltage. Features a low 0.77pF capacitance, 67W peak pulse power dissipation, and a maximum clamping voltage of 15V. Designed for ±24kV ESD protection in a compact 0402 package, operating from -40°C to 125°C.
Texas Instruments ESD401DPYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 7.5 |
| Non-rep Peak Rev Power Dis-Max | 67 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Max | 9.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESD401DPYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.