Omron ES1B 140-260C technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 12|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron ES1B 140-260C to view detailed technical specifications.
No datasheet is available for this part.