Illinois Tool Works ES1530 technical specifications.
| Form | Liquid |
| Package | Aerosol |
| Product Weight (g) | 383 |
| Type | Flux Remover |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works ES1530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.