Honeywell ES120-0024 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Resistance | 2000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ES120-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.