
CMOS Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. This surface mount component operates with a supply voltage range of 2.375V to 3.6V, typically 3.3V, and a maximum operating temperature of 85°C. It offers 204 programmable I/Os and a propagation delay of 7ns. The device includes 8192 bits of FLASH memory and is packaged in a 256-pin FBGA.
Intel EPM2210F256C3 technical specifications.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM2210F256C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
